Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoIDS ARCA 4040Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AK1692
Product RangeARCA IEC Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $405.990 |
| 5+ | $353.700 |
| 10+ | $341.400 |
| 25+ | $327.560 |
| 50+ | $304.490 |
| 100+ | $269.130 |
Price for:Each
Minimum: 1
Multiple: 1
$405.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoIDS ARCA 4040Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AK1692
Product RangeARCA IEC Series
Accessory TypeInner Door Set
Enclosure MaterialGalvanised Steel
Body ColorLight Grey
External Height380mm
External Width380mm
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Inner Door Set
Enclosure Material
Galvanised Steel
External Height
380mm
Product Range
ARCA IEC Series
For Use With
FIBOX ARCA IEC Series 400mm x 400mm x 210mm Enclosures
Body Color
Light Grey
External Width
380mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IDS ARCA 4040
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
