Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMC EKUM 563818 T-3FSH 4X19MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM1450
Product RangeEKU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,460.780 |
| 5+ | $1,411.450 |
| 10+ | $1,374.840 |
| 25+ | $1,309.180 |
| 50+ | $1,264.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,460.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMC EKUM 563818 T-3FSH 4X19MCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM1450
Product RangeEKU Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric560mm
External Width - Metric380mm
External Depth - Metric180mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorLight Grey, Transparent
NEMA Rating-
External Height - Imperial22.05"
External Width - Imperial14.96"
External Depth - Imperial7.09"
Product RangeEKU Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
560mm
External Depth - Metric
180mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
14.96"
Product Range
EKU Series
Enclosure Material
Polycarbonate
External Width - Metric
380mm
IP Rating
IP66, IP67
Body Color
Light Grey, Transparent
External Height - Imperial
22.05"
External Depth - Imperial
7.09"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
