Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $39.760 |
| 10+ | $36.210 |
| 25+ | $35.190 |
| 50+ | $34.520 |
| 100+ | $32.930 |
| 250+ | $29.720 |
| 500+ | $29.120 |
Price for:Pack of 4
Minimum: 5
Multiple: 5
$198.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPI EKO 2828Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AM5368
Product RangeEK Series
Plate TypeMounting
Plate MaterialABS
Plate Color-
For Use WithFibox EK and SOLID Series Enclosures
External Depth - Metric4mm
External Width - Metric244mm
External Height - Metric244mm
External Depth - Imperial0.16"
External Width - Imperial9.61"
External Height - Imperial9.61"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
4mm
External Height - Metric
244mm
External Width - Imperial
9.61"
Product Range
EK Series
Plate Material
ABS
For Use With
Fibox EK and SOLID Series Enclosures
External Width - Metric
244mm
External Depth - Imperial
0.16"
External Height - Imperial
9.61"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

