Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoP 252612 ENCLOSURECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AM5900
Product RangeEURONORD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $465.260 |
| 5+ | $442.770 |
| 10+ | $426.010 |
| 25+ | $405.200 |
| 50+ | $383.190 |
Price for:Each
Minimum: 1
Multiple: 1
$465.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoP 252612 ENCLOSURECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.18AM5900
Product RangeEURONORD Series
Enclosure TypeMultipurpose
Enclosure MaterialFibreglass
External Height - Metric122mm
External Width - Metric251mm
External Depth - Metric256.5mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial10.1"
External Width - Imperial9.9"
External Depth - Imperial4.8"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
122mm
External Depth - Metric
256.5mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
9.9"
Product Range
EURONORD Series
Enclosure Material
Fibreglass
External Width - Metric
251mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
10.1"
External Depth - Imperial
4.8"
SVHC
No SVHC (07-Nov-2024)
Alternatives for P 252612 ENCLOSURE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
