Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoP 256012 ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN4621
Product RangeEURONORD P Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $838.300 |
| 5+ | $813.790 |
| 10+ | $780.000 |
| 25+ | $746.130 |
| 50+ | $658.610 |
Price for:Each
Minimum: 1
Multiple: 1
$838.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoP 256012 ENCLOSURECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN4621
Product RangeEURONORD P Series
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric250mm
External Width - Metric600mm
External Depth - Metric120mm
IP RatingIP66
IP RatingIP66
Body ColorPlatinum Grey
NEMA Rating-
External Height - Imperial9.84"
External Width - Imperial23.62"
External Depth - Imperial4.72"
Product RangeEURONORD P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
250mm
External Depth - Metric
120mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
EURONORD P Series
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
600mm
IP Rating
IP66
Body Color
Platinum Grey
External Height - Imperial
9.84"
External Depth - Imperial
4.72"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
