Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPRM 0811 DIN-15 RAILCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN4626
Product RangeEURONORD P Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $9.610 |
| 30+ | $9.160 |
| 50+ | $8.660 |
| 100+ | $8.140 |
| 250+ | $7.810 |
| 500+ | $7.130 |
| 1000+ | $6.990 |
Price for:Pack of 4
Minimum: 10
Multiple: 10
$96.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPRM 0811 DIN-15 RAILCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN4626
Product RangeEURONORD P Series
Accessory TypeDIN-15 Mounting Rail
For Use WithFibox P 081106 Multipurpose Enclosures
Length5mm
Height66mm
Width15mm
Rail MaterialGalvanized Steel
Fixing Centers-
Product RangeEURONORD P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
DIN-15 Mounting Rail
Length
5mm
Width
15mm
Fixing Centers
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Fibox P 081106 Multipurpose Enclosures
Height
66mm
Rail Material
Galvanized Steel
Product Range
EURONORD P Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
