Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTAM 111107Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM6915
Product RangeTEMPO Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $23.980 |
| 5+ | $22.750 |
| 10+ | $21.310 |
| 25+ | $19.940 |
| 50+ | $18.450 |
| 100+ | $17.440 |
| 250+ | $16.120 |
Price for:Each
Minimum: 1
Multiple: 1
$23.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTAM 111107Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.18AM6915
Product RangeTEMPO Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric110mm
External Width - Metric110mm
External Depth - Metric65mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA RatingNEMA 4X
External Height - Imperial4.33"
External Width - Imperial4.33"
External Depth - Imperial2.56"
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
110mm
External Depth - Metric
65mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
4.33"
Product Range
TEMPO Series
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
4.33"
External Depth - Imperial
2.56"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
