Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTHL24-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM3524
Product RangeEKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,006.770 |
| 5+ | $958.070 |
| 10+ | $921.820 |
| 25+ | $876.760 |
| 50+ | $829.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,006.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTHL24-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.22AM3524
Product RangeEKT Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric560mm
External Width - Metric280mm
External Depth - Metric160mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey, Transparent
NEMA Rating-
External Height - Imperial22.05"
External Width - Imperial11.02"
External Depth - Imperial6.3"
Product RangeEKT Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
560mm
External Depth - Metric
160mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.02"
Product Range
EKT Series
Enclosure Material
Polycarbonate
External Width - Metric
280mm
IP Rating
IP65
Body Color
Light Grey, Transparent
External Height - Imperial
22.05"
External Depth - Imperial
6.3"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
