Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $5.240 |
| 25+ | $4.920 |
| 50+ | $4.760 |
| 100+ | $4.650 |
| 250+ | $4.230 |
| 500+ | $3.740 |
| 1000+ | $3.300 |
Price for:Each
Minimum: 10
Multiple: 10
$52.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 95.08 is a 8-way blue Jumper Link for 95.83.3 and 95.85.3 sockets of 40 series relays.
- 10A, 250V Rated values
Applications
Industrial
Technical Specifications
| Accessory Type | Jumper |
|---|---|
| Product Range | 95 Series |
| For Use With | 40 Series Relays |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 095.08
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

