Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 236 CB MI CBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9623
Product RangeFK 236 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $2.000 |
| 25+ | $1.890 |
| 50+ | $1.790 |
| 100+ | $1.660 |
| 250+ | $1.530 |
| 500+ | $1.380 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 236 CB MI CBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9623
Product RangeFK 236 Series
Thermal Resistance18K/W
Packages CooledSOT-9, SOT-32, TO-3, TO-66
External Width - Metric23.4mm
External Height - Metric5mm
External Length - Metric35.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.92"
External Height - Imperial0.19"
External Length - Imperial1.41"
External Diameter - Imperial-
Product RangeFK 236 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
18K/W
External Width - Metric
23.4mm
External Length - Metric
35.8mm
Heat Sink Material
Aluminium
External Height - Imperial
0.19"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-9, SOT-32, TO-3, TO-66
External Height - Metric
5mm
External Diameter - Metric
-
External Width - Imperial
0.92"
External Length - Imperial
1.41"
Product Range
FK 236 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
