Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 245 MI 247 O SIPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9666
Product RangeFK 245 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $3.000 |
| 25+ | $2.810 |
| 50+ | $2.670 |
| 100+ | $2.490 |
| 250+ | $2.300 |
| 500+ | $2.040 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 245 MI 247 O SIPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9666
Product RangeFK 245 Series
Thermal Resistance20.2K/W
Packages CooledSIP
External Width - Metric20mm
External Height - Metric9mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.79"
External Height - Imperial0.35"
External Length - Imperial1.06"
External Diameter - Imperial-
Product RangeFK 245 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
20.2K/W
External Width - Metric
20mm
External Length - Metric
27mm
Heat Sink Material
Copper
External Height - Imperial
0.35"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SIP
External Height - Metric
9mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
1.06"
Product Range
FK 245 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
