Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 318 1 SACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9876
Product RangeFK 318 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.520 |
| 10+ | $14.600 |
| 25+ | $13.570 |
| 50+ | $12.560 |
| 100+ | $11.550 |
| 250+ | $10.440 |
| 500+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$15.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 318 1 SACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM9876
Product RangeFK 318 Series
Thermal Resistance4.4K/W
Packages CooledTO-3
External Width - Metric46mm
External Height - Metric31.8mm
External Length - Metric46mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.81"
External Height - Imperial1.25"
External Length - Imperial1.81"
External Diameter - Imperial-
Product RangeFK 318 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
4.4K/W
External Width - Metric
46mm
External Length - Metric
46mm
Heat Sink Material
Aluminium
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3
External Height - Metric
31.8mm
External Diameter - Metric
-
External Width - Imperial
1.81"
External Length - Imperial
1.81"
Product Range
FK 318 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
