Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 10 300 230Copy
Newark Part No.47AM0127
Product RangeLA 10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $889.580 |
| 5+ | $864.430 |
| 10+ | $829.790 |
| 25+ | $795.060 |
| 50+ | $705.300 |
Price for:Each
Minimum: 1
Multiple: 1
$889.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 10 300 230Copy
Newark Part No.47AM0127
Product RangeLA 10 Series
Thermal Resistance0.055K/W
External Height - Metric83mm
External Width - Metric160mm
External Length - Metric300mm
Flow Rate Max50m³/h
Noise Rating31dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial3.27"
External Width - Imperial6.3"
External Length - Imperial11.81"
Product RangeLA 10 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.055K/W
External Width - Metric
160mm
Flow Rate Max
50m³/h
Heat Sink Mounting
-
External Height - Imperial
3.27"
External Length - Imperial
11.81"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
83mm
External Length - Metric
300mm
Noise Rating
31dBA
Heat Sink Material
Aluminium
External Width - Imperial
6.3"
Product Range
LA 10 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
