Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 7 100 12Copy
Newark Part No.47AM0090
Product RangeLA V 7 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $406.410 |
| 5+ | $394.930 |
| 10+ | $379.100 |
| 25+ | $363.240 |
| 50+ | $322.230 |
Price for:Each
Minimum: 1
Multiple: 1
$406.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 7 100 12Copy
Newark Part No.47AM0090
Product RangeLA V 7 Series
Thermal Resistance0.04K/W
External Height - Metric74mm
External Width - Metric125mm
External Length - Metric100mm
Flow Rate Max56m³/h
Noise Rating41dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial2.91"
External Width - Imperial4.96"
External Length - Imperial3.94"
Product RangeLA V 7 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.04K/W
External Width - Metric
125mm
Flow Rate Max
56m³/h
Heat Sink Mounting
-
External Height - Imperial
2.91"
External Length - Imperial
3.94"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
74mm
External Length - Metric
100mm
Noise Rating
41dBA
Heat Sink Material
Aluminium
External Width - Imperial
4.96"
Product Range
LA V 7 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
