Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 5 K 150 5Copy
Newark Part No.29AM8942
Product RangeLAM 5 K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.970 |
| 10+ | $126.390 |
| 25+ | $124.890 |
| 50+ | $122.200 |
| 100+ | $115.260 |
| 250+ | $104.300 |
| 500+ | $93.790 |
Price for:Each
Minimum: 1
Multiple: 1
$136.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 5 K 150 5Copy
Newark Part No.29AM8942
Product RangeLAM 5 K Series
Thermal Resistance0.27K/W
External Height - Metric50mm
External Width - Metric50mm
External Length - Metric150mm
Flow Rate Max10.1m³/h
Noise Rating20dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial1.96"
External Width - Imperial1.96"
External Length - Imperial5.9"
Product RangeLAM 5 K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.27K/W
External Width - Metric
50mm
Flow Rate Max
10.1m³/h
Heat Sink Mounting
Clip On
External Height - Imperial
1.96"
External Length - Imperial
5.9"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
50mm
External Length - Metric
150mm
Noise Rating
20dBA
Heat Sink Material
Aluminium
External Width - Imperial
1.96"
Product Range
LAM 5 K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
