Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 7 K 125 24Copy
Newark Part No.29AM9027
Product RangeLAM 7 K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $302.990 |
| 10+ | $264.980 |
| 25+ | $255.910 |
| 50+ | $246.050 |
| 100+ | $228.210 |
| 250+ | $203.560 |
Price for:Each
Minimum: 1
Multiple: 1
$302.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 7 K 125 24Copy
Newark Part No.29AM9027
Product RangeLAM 7 K Series
Thermal Resistance0.15K/W
External Height - Metric70mm
External Width - Metric70mm
External Length - Metric125mm
Flow Rate Max82m³/h
Noise Rating47.4dBA
Heat Sink MountingClip On
Heat Sink MaterialAluminium
External Height - Imperial2.76"
External Width - Imperial2.78"
External Length - Imperial4.92"
Product RangeLAM 7 K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.15K/W
External Width - Metric
70mm
Flow Rate Max
82m³/h
Heat Sink Mounting
Clip On
External Height - Imperial
2.76"
External Length - Imperial
4.92"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
70mm
External Length - Metric
125mm
Noise Rating
47.4dBA
Heat Sink Material
Aluminium
External Width - Imperial
2.78"
Product Range
LAM 7 K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
