Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | RSP 3 ME KL KSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 22AM3453 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.920 |
| 5+ | $115.630 |
| 10+ | $111.920 |
| 25+ | $106.320 |
| 50+ | $98.630 |
| 100+ | $91.140 |
| 250+ | $84.450 |
Price for:Each
Minimum: 1
Multiple: 1
$122.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | RSP 3 ME KL KSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 22AM3453 |
| For Use With | Raspberry Pi 4 Model B Single Board Computers |
| External Height | 35.4mm |
| External Width | 100.2mm |
| External Depth | 71mm |
| Enclosure / Case Material | Aluminium |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| For Use With | Raspberry Pi 4 Model B Single Board Computers |
|---|---|
| External Width | 100.2mm |
| Enclosure / Case Material | Aluminium |
| SVHC | No SVHC (25-Jun-2025) |
| External Height | 35.4mm |
|---|---|
| External Depth | 71mm |
| Product Range | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
