Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLIRC |
|---|---|
| Manufacturer Part No | 101219Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK5748 |
| Product Range | FLIRC Aluminium Cases |
| Your Part Number |
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.520 |
| 5+ | $51.920 |
| 10+ | $49.790 |
| 25+ | $47.390 |
| 50+ | $44.380 |
| 100+ | $41.980 |
| 250+ | $38.370 |
| 5000+ | $37.600 |
Price for:Each
Minimum: 1
Multiple: 1
$55.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLIRC |
|---|---|
| Manufacturer Part No | 101219Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK5748 |
| Product Range | FLIRC Aluminium Cases |
| For Use With | Raspberry Pi 3B/B+ |
| External Height | 93mm |
| External Width | 65mm |
| External Depth | 27mm |
| Enclosure / Case Material | Aluminium |
| Enclosure Material | Aluminium |
| Product Range | FLIRC Aluminium Cases |
| Body Color | Black, Silver |
Technical Specifications
| For Use With | Raspberry Pi 3B/B+ |
|---|---|
| External Width | 65mm |
| Enclosure / Case Material | Aluminium |
| Product Range | FLIRC Aluminium Cases |
| External Height | 93mm |
|---|---|
| External Depth | 27mm |
| Enclosure Material | Aluminium |
| Body Color | Black, Silver |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
