Product Information
Product Overview
Use the FiberInspector Mini to examine installed fibre terminations or ensure terminations are smooth and clean. Avoid the #1 cause of cause of fibre link failure: dirty end-faces. The Fluke Networks FiberInspector Mini Video Microscope puts the solution to contaminated end-faces in the palm of your hand. This portable video microscope works ten times faster than traditional scopes. Simply insert the probe and inspect installed fibre connectors through the bulkhead adapters without accessing the backside of the patch panels. Using a video microscope also completely ensures that no harmful laser light ever reaches your eyes.
- 200x magnification probe enables inspection of both multimode and singlemode
- Miniature display boasts an exceptionally sharp 1.8" screen
- Grip trigger activation extends battery life
- Various probe adapter tips allow for inspection through many different connector port types
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking, Portable Devices
Contents
FiberInspector Mini Video Microscope - Includes fibre probe and display, AC adapter/battery charger, probe adapter tips (ST, SC and universal 2.5mm patch cord tip) and soft carrying case).
Technical Specifications
-
-
FiberInspector Mini Series
-
-
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate