
Product Information
Product Overview
OptiFiber Pro is the industry’s first OTDR built from the ground up to meet the challenges of enterprise fiber infrastructures. This troubleshooting and certification tool combines uncomplicated power, unparalleled efficiency and the exact functions needed for troubleshooting campus, data center and storage fiber networks. The OptiFiber Pro OTDR elevates fiber testing with the industry’s only smartphone interface that turns a technician into a fiber expert. The DataCenter OTDR configuration eliminates uncertainty and errors that occur when testing data center fiber. Its ultra-short dead zones enable testing of fiber patchcords in virtualized data centers. These capabilities, plus the fastest-in-the-industry trace times, make the OptiFiber Pro OTDR a must-have tool.
- First OTDR with a smartphone user-interface
- Industry's shortest event and attenuation dead zones
- Accelerate fiber certification with the fastest set-up and trace times
- Improve resource utilization with custom configurations for projects and users
- Simplify use with "DataCenter OTDR" mode and EventMap view
- Custom project folders
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking
Contents
OptiFiber Pro with Quad OTDR module, 2 SC/LC multimode launch cables—50 µm, 2 SC/LC singlemode launch cable—9 µm, SC/SC multimode launch cables—50 µm, SC/SC singlemode launch cable—9 µm, USB fiber inspection video probe with 4 tips, 2 launch fiber tool packs, OptiFiber Pro carrying and hand strap, AC adapter/charger, USB interface cable, 1 1.25 mm IBC OneClick cleaner, 1 2.5 mm IBC OneClick cleaner, user guide CD, LinkWare software CD, Instructions and carrying case.
Technical Specifications
SC Fiber Optic
-
OptiFiber Pro Series
Indium Gallium Arsenide
-
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
