Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoC437-IICopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76T4889
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,721.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,721.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoC437-IICopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.76T4889
Case TypeCarrying Case
Case ColorBlack
For Use WithFluke 430 Series II Three-Phase Power Quality & Energy Analyzers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
C437-II is a water-tight hard case with rollers for 430 Series, 1735 and 1740 series Power Quality products and accessories. The configurable foam securely holds any of these instruments during transit.
- External dimension is (L x W x D) 22.25in x 18.75in x 12in
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Case Type
Carrying Case
For Use With
Fluke 430 Series II Three-Phase Power Quality & Energy Analyzers
SVHC
No SVHC (15-Jun-2015)
Case Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
