Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-TIS20 9HZCopy
Newark Part No.52Y1294
Product RangeFluke Performance Series
Also Known AsFLK-TIS20 9HZ
Your Part Number
No Longer Available
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-TIS20 9HZCopy
Newark Part No.52Y1294
Product RangeFluke Performance Series
Also Known AsFLK-TIS20 9HZ
Temperature Min-20°C
Temperature Max350°C
IR Resolution120 x 90
Thermal Sensitivity (NETD)0.1°C
Field of View (H X V)35.7° x 26.8°
IR Focus Distance Min45cm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product RangeFluke Performance Series
SVHCTo Be Advised
Product Overview
Affordable, fixed focus infrared camera with 120x90 resolution and three presets of IR-Fusion® with AutoBlend, making documenting problems quick and easy.
- Scan large areas fast with fixed focus simplicity
- See the detail with a D:S of 193:1
- Clearly see what you are inspecting with a 3.5 inch, 320x240 LCD screen - 33% more viewing area compared to a 3.0 inch LCD screen
- Prevent unexpected power loss – replaceable smart batteries with an LED charge level indicator
- Share images in real-time¹ across teams with Fluke Connect
- Smooth auto and manual scaling, fast auto toggle between manual and auto modes
- Save time and eliminate the need to go back to the office to create reports, now you can create and email reports from the jobsite
- 2 years (standard) warranty
Applications
Test & Measurement, Industrial Maintenance, Safety, Thermal Management, Temperature, Facility Maintenance, Predictive Maintenance, Maintenance & Repair
Contents
Thermal imager 9 Hz, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, USB cable, Adjustable hand strap, Rugged, hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet.
Technical Specifications
Temperature Min
-20°C
IR Resolution
120 x 90
Field of View (H X V)
35.7° x 26.8°
Image Capture Frequency
9Hz
Product Range
Fluke Performance Series
Temperature Max
350°C
Thermal Sensitivity (NETD)
0.1°C
IR Focus Distance Min
45cm
Manufacturer Warranty
2 Years
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
