
Product Information
Product Overview
For discovery of hot and cold spots and potential safety concerns, the rugged Fluke TiS45 makes troubleshooting fast and easy. Fluke understands the criticality of image quality and the various environments that make getting quality images difficult. Fluke's patented IR-Fusion® Technology with AutoBlend™ and picture-in-picture mode combines a thermal image with a digital image giving you the details needed to analyze the problems and clearly identify the location, so you can work quickly and confidently. The flexibility of manual focus gives you the ability to capture the best image possible of your target. These advanced features work in conjunction to give you more than an image—the details captured tell a story.
- Manual focus gives you the flexibility to capture the best image possible of your target
- IR Fusion® technology with AutoBlend™ mode blends visual and infrared images so you can see the details crucial to identifying potential problems
- Quickly get an in-focus 160x120 resolution image with point and shoot technology
- Fluke Connect® enabled so you can capture and share reliable data you can trust and trace
- Capture quality images at a distance with a D:S of 252:1
- Know your power level with the level indicator on the rechargeable batteries
Applications
Test & Measurement, Industrial Maintenance, Safety, Thermal Management, Temperature, Facility Maintenance, Predictive Maintenance, Maintenance & Repair
Contents
Infrared camera, AC power supply (including universal AC adapters), rugged lithium ion smart battery, USB cable, hard carrying case, soft transport bag, and adjustable hand strap. Available by free download: SmartView® desktop software and user manual.
Technical Specifications
-20°C
160 x 120
35.7° x 26.8°
30Hz
Fluke Performance Series
350°C
0.09°C
15cm
2 Years
To Be Advised
Legislation and Environmental
Product Compliance Certificate
