| Quantity | Price |
|---|---|
| 1+ | $3,352.840 |
Product Information
Product Overview
The FLUKE-750P23 CAL is a 750P series differential pressure module, 0 to 5psi (0 to 350mbar). The precision pressure measurement for 75X and 720 series calibrators. The Fluke 750P series pressure module has rugged construction yet easy to use. Differential pressure modules have two pressure fittings and measure the difference between the applied pressure on the high fitting versus the low fitting. To measure pressure, connect the pressure module to a pressure source or hand pump and then connect the pressure module cable to the calibrator. Apply pressure from the pressure source and it is displayed digitally on the calibrator. At the touch of a button, pressure may be displayed in up to 11 different engineering units. The 750P series pressure modules are the ideal pressure modules to enable gage, differential and absolute pressure measurement with Fluke 750 and 740 series DPCs and 725, 726 MPCs to measure pressure.
- Calibrated differential pressure module
- 0.025% reference uncertainty
- Temperature compensated 0°C to 50°C
- Digital communication to calibrators, no analogue losses or errors
- Broad selection of ranges
- Gage, differential, dual range, absolute and vacuum measurement models
- 4X burst rating, 316 SS Hi side media and dry air low side media
- ±0.02% reference uncertainty
- Quick and easy measurements
Applications
Test & Measurement
Contents
FLUKE-750P23 differential pressure module, Manual, Traceable calibration certificate, Adapters.
Technical Specifications
0psi to 5psi
-
0°C
750P Series
-
-
50°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate