Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780649Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32AJ7300
Product RangeMulticomp Pro Pressure Manometer
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $152.400 |
| 10+ | $131.900 |
Price for:Each
Minimum: 1
Multiple: 1
$152.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780649Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32AJ7300
Product RangeMulticomp Pro Pressure Manometer
Technical Datasheet
Pressure Measuring Range0psi to 5psi
Resolution (in H2O)138.3
Accuracy %0.3%
Response Time500ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeMulticomp Pro Pressure Manometer
SVHCTo Be Advised
Product Overview
MP780649 from Multicomp Pro is a Manometer, which can measure gauge/differential pressure from 0 to 5 psi. The device features 11 selectable units of measure including in H2O, psi, bar, mbar, kPa, in Hg, mmHg, ozin2, ftH2O, cmH2O and kgcm2.
- Data hold function
- Auto power off
- Dual LCD display
- ±0.3%FSO (25°C) accuracy
- ±0.2% (Max.±0.5% FSO) repeatability
- ±0.29% FSO linearity / hysteresis
- ±5 psi pressure range
- 20psi maximum pressure
- 0.5 seconds response time
- Over range indicator (Err.1) and under range indicator (Err.2)
- Includes 9V battery
- Power Supply EU and UK plugs
Applications
Test & Measurement, Hobby & Education, Industrial, Facility Maintenance, Environmental, Instrumentation
Contents
x1 Pressure Manometer; x1 9VDC Power Adapter (EU and UK Plug); 1x 9V Battery
Notes
MP780649 includes an EU and UK plugs 9VDC adapter and one 9V battery
Technical Specifications
Pressure Measuring Range
0psi to 5psi
Accuracy %
0.3%
Operating Temperature Min
0°C
Product Range
Multicomp Pro Pressure Manometer
Resolution (in H2O)
138.3
Response Time
500ms
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate