Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.780 |
Price for:Each
Minimum: 1
Multiple: 1
$45.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Insulated Philips screwdriver designed to provide safety, comfort, quality and ruggedness when working on energized circuits.
- Ergonomic handle size of 4.2 x 1.4" (106 x 36mm)
- Full length, impact proof handle core is coated with soft-grip outer material, hanging hole
- Slim insulated shaft allows access in hard to reach areas
- Manufactured from CMV steel for superior durability
- Certified to 1000VAC and 1500VDC
- Individually tested to 10,000V
- Individually tested to 10,000V
Technical Specifications
Phillips Tip Size
#2
Overall Length
206mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate