Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | LV202LEDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25AM6524 |
| Your Part Number |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $541.380 |
| 5+ | $516.010 |
| 10+ | $497.130 |
Price for:Each
Minimum: 1
Multiple: 1
$541.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FORTEX |
|---|---|
| Manufacturer Part No | LV202LEDCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25AM6524 |
| Light Source | UV |
| Length | 420mm |
| Width | 175mm |
| Depth | 90mm |
| Working Area | 305mm x 155mm |
| Product Range | - |
| Plug Type | UK Type G |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Light Source | UV |
|---|---|
| Width | 175mm |
| Working Area | 305mm x 155mm |
| Plug Type | UK Type G |
| Length | 420mm |
|---|---|
| Depth | 90mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
