2. Audio / Video
                                                                                                3. Pro Audio
                                                                                                4. PA Speakers
                                                                                                Imprimer la page

                                                                                                50-30130

                                                                                                Speaker Pair 8" Black BC8B

                                                                                                ADASTRA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADASTRA 50-30130
                                                                                                FabricantADASTRA
                                                                                                Réf. Fabricant50-30130
                                                                                                Code Commande55X0452
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 15 semaine(s)

                                                                                                Informations produit

                                                                                                ADASTRA
                                                                                                FabricantADASTRA
                                                                                                Réf. Fabricant50-30130
                                                                                                Code Commande55X0452
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                A range of compact 2-way stereo speakers, with ABS enclosures and a sturdy metal grill. Suitable for free standing or wall mounting via adjustable fixing bracket. The trapezoidal design allows for the enclosures to be mounted neatly into corners, making them ideal for Hi-Fi and surround sound applications.

                                                                                                • 2-way speakers
                                                                                                • Robust ABS enclosures with sturdy metal grills
                                                                                                • Complete with mounting brackets
                                                                                                • Suitable for free standing or wall mounting
                                                                                                • Trapezoidal design allows for easy corner mounting
                                                                                                • Sold in pairs
                                                                                                • Optional mounting by M6 screw sockets
                                                                                                • Note: Speaker wire not included
                                                                                                • Black color

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer