2. Connectors
                                                                                                3. Circular Connectors & Components
                                                                                                4. Circular MIL Spec Equivalent Connectors
                                                                                                Imprimer la page

                                                                                                CS3106A20-27S

                                                                                                Circular Connector, CS Series, MIL-DTL-5015 Series, Straight Plug, 14 Contacts, Solder Socket

                                                                                                AMPHENOL INDUSTRIAL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AMPHENOL INDUSTRIAL CS3106A20-27S
                                                                                                AMPHENOL INDUSTRIAL CS3106A20-27S
                                                                                                AMPHENOL INDUSTRIAL CS3106A20-27S
                                                                                                FabricantAMPHENOL INDUSTRIAL
                                                                                                Réf. FabricantCS3106A20-27S
                                                                                                Code Commande29H4206
                                                                                                Gamme de produitCS Series
                                                                                                Votre numéro de pièce
                                                                                                1 613 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 18 h
                                                                                                QuantitéPrix
                                                                                                1+55,170 $
                                                                                                5+55,030 $
                                                                                                10+54,910 $
                                                                                                25+54,770 $
                                                                                                50+54,630 $
                                                                                                100+53,310 $
                                                                                                250+52,710 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                55,17 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                AMPHENOL INDUSTRIAL
                                                                                                FabricantAMPHENOL INDUSTRIAL
                                                                                                Réf. FabricantCS3106A20-27S
                                                                                                Code Commande29H4206
                                                                                                Gamme de produitCS Series
                                                                                                Product RangeCS Series
                                                                                                Equivalent Military SpecificationMIL-DTL-5015 Series
                                                                                                Circular Connector Shell StyleStraight Plug
                                                                                                No. of Contacts14Contacts
                                                                                                Circular Contact TypeSolder Socket
                                                                                                Coupling StyleThreaded
                                                                                                Insert Arrangement20-27
                                                                                                Connector Body MaterialAluminum Alloy Body
                                                                                                Connector Body PlatingOlive Drab Chromate over Cadmium
                                                                                                Contact MaterialBrass, Copper Alloy
                                                                                                Contact PlatingSilver
                                                                                                Insert RotationN
                                                                                                Service ClassGeneral Duty
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The CS3106A20-27S from Amphenol is CS series, MIL-DTL-5015 series equivalent straight plug with 14 contacts. The CS series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. CS series connectors feature quick mating threaded couplings and single key/keyway polarization, representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration. These connectors are used for general, non-environmental and pressurized applications.

                                                                                                • 5 shell styles with 19 shell sizes
                                                                                                • Durable, field-proven design
                                                                                                • High reliability, moisture and corrosion resistant
                                                                                                • 100 mating cycles
                                                                                                • Operates at extreme temperature range from -55°C to +125°C
                                                                                                • Minimum insulation resistance is 5000Mohm at 25°C
                                                                                                • Low cost and less weight
                                                                                                • Aluminium alloy body material with olive drab chromate over cadmium plating
                                                                                                • Brass, copper alloy solder socket contacts with silver plating

                                                                                                Applications

                                                                                                Commercial, Industrial

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                CS Series

                                                                                                Circular Connector Shell Style

                                                                                                Straight Plug

                                                                                                Circular Contact Type

                                                                                                Solder Socket

                                                                                                Insert Arrangement

                                                                                                20-27

                                                                                                Connector Body Plating

                                                                                                Olive Drab Chromate over Cadmium

                                                                                                Contact Plating

                                                                                                Silver

                                                                                                Service Class

                                                                                                General Duty

                                                                                                Equivalent Military Specification

                                                                                                MIL-DTL-5015 Series

                                                                                                No. of Contacts

                                                                                                14Contacts

                                                                                                Coupling Style

                                                                                                Threaded

                                                                                                Connector Body Material

                                                                                                Aluminum Alloy Body

                                                                                                Contact Material

                                                                                                Brass, Copper Alloy

                                                                                                Insert Rotation

                                                                                                N

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Manufacturer Catalogue EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non