2. Development Boards, Evaluation Tools
                                                                                                3. Clock & Timing Development Kits
                                                                                                Imprimer la page

                                                                                                MAX31341EVKIT#

                                                                                                Evaluation Board, MAX31341 Real Time Clock, Low Current, I2C Interface

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX31341EVKIT#
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX31341EVKIT#
                                                                                                Code Commande21AH3247
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX31341EVKIT#
                                                                                                Code Commande21AH3247

                                                                                                Aperçu du produit

                                                                                                • Evaluation kit for the MAX31341B/MAX31341C real time clocks with I2C interface and power management
                                                                                                • Easy evaluation of the MAX31341B and MAX31341C
                                                                                                • 1.6V to 3.6V single supply operation
                                                                                                • On-board crystal provides a 32.768KHz clock signal
                                                                                                • Device is accessed through an I2C serial interface provided by MAX32625PICO board from a PC USB port
                                                                                                • Proven PCB layout
                                                                                                • Fully assembled and tested

                                                                                                Contenu

                                                                                                Assembled MAX32625PICO I2C circuit board, Micro USB cable, Assembled circuit board including the MAX31341B and MAX31341C.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN

                                                                                                Operating Instructions EN