2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. SERDES Drivers
                                                                                                  Imprimer la page

                                                                                                  MAX96724GTN/VY+T

                                                                                                  SerDes, Deserialiser, 6 Gbps, GMSL2/1, MIPI CSI-2, SWTQFN-EP, 56 Pins

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES MAX96724GTN/VY+T
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX96724GTN/VY+T
                                                                                                  Code Commande18AM1726
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX96724GTN/VY+T
                                                                                                  Code Commande18AM1726
                                                                                                  SERDES FunctionDeserialiser
                                                                                                  Data Rate6Gbps
                                                                                                  IC Input TypeGMSL2/1
                                                                                                  IC Output TypeMIPI CSI-2
                                                                                                  IC Case / PackageSWTQFN-EP
                                                                                                  No. of Pins56Pins
                                                                                                  Supply Voltage Min950mV
                                                                                                  Supply Voltage Max1.26V
                                                                                                  QualificationAEC-Q100
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  MAX96724GTN/VY+T is a deserializer that converts four GMSL™2/1 inputs to 1, 2, or 4 MIPI D-PHY or C-PHY outputs. The device allows simultaneous transmit and bidirectional transmissions over 50 ohm coax or 100 ohm STP cables that meet the GMSL channel specification. Up to four remotely located sensors can be supported using industry-standard coax or STP interconnects. Applications include high-resolution camera systems, advanced driver assistance systems (ADAS).

                                                                                                  • Auto D-PHY (imager) to C-PHY (SoC) conversion
                                                                                                  • Reference over reverse (RoR) clocking
                                                                                                  • Bidirectional reverse channel supports, 9 x configurable GPIOs, 2 x I2C ports, up to 1Mbps
                                                                                                  • Ease of use features, reduce BOM and space savings
                                                                                                  • Output voltage swing (single-ended) is 250mV typ at RL=100 ohm ±1%
                                                                                                  • Output voltage swing (differential) is 500mV typ at VTERM=1.2V, VDD18=VDDIO=1.8V, VDD=1.0V, TA=+25°C
                                                                                                  • Power-down current is < 1μA typ at TA=+25°C, VTERM=1.26V
                                                                                                  • 6Gbps speed
                                                                                                  • 56 TQFN-SW-EP package
                                                                                                  • Temperature range from -40°C to +105°C

                                                                                                  Spécifications techniques

                                                                                                  SERDES Function

                                                                                                  Deserialiser

                                                                                                  IC Input Type

                                                                                                  GMSL2/1

                                                                                                  IC Case / Package

                                                                                                  SWTQFN-EP

                                                                                                  Supply Voltage Min

                                                                                                  950mV

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Data Rate

                                                                                                  6Gbps

                                                                                                  IC Output Type

                                                                                                  MIPI CSI-2

                                                                                                  No. of Pins

                                                                                                  56Pins

                                                                                                  Supply Voltage Max

                                                                                                  1.26V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits

                                                                                                  Date/Lot Code
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
                                                                                                  ESG