2. Audio / Video
                                                                                                3. Pro Audio
                                                                                                4. Wall Plates & Floor Boxes
                                                                                                Imprimer la page

                                                                                                CE1BL

                                                                                                Black Reversable Single Gang Hooded Plate

                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ARLINGTON INDUSTRIES CE1BL
                                                                                                FabricantARLINGTON INDUSTRIES
                                                                                                Réf. FabricantCE1BL
                                                                                                Code Commande74R2046
                                                                                                Gamme de produitTHE SCOOP Series
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                FabricantARLINGTON INDUSTRIES
                                                                                                Réf. FabricantCE1BL
                                                                                                Code Commande74R2046
                                                                                                Gamme de produitTHE SCOOP Series
                                                                                                Product RangeTHE SCOOP Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Bulk Cable Entrance Plate single gang black Non metallic wall plate provides a versatile method of passing multiple cables from the wall to equipment. Hood may be installed in conventional electrical boxes or low voltage brackets with the scoop facing in or out of the wall. Plates are available in white or black, in single or double gang, as a solid piece, or with removable lower section, allowing installation where cables are already connected to equipment. Click Here to see the entire listing.

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                THE SCOOP Series

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer