Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantARTESYN EMBEDDED TECHNOLOGIES
Réf. FabricantLPS44
Code Commande62K3443
Gamme de produitLPS40 Series
Fiche technique
Modèle arrêté
Informations produit
FabricantARTESYN EMBEDDED TECHNOLOGIES
Réf. FabricantLPS44
Code Commande62K3443
Gamme de produitLPS40 Series
Fiche technique
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max40W
Power Rating (Forced Cooling)55W @ 30CFM
Power Rating (Convection Cooling)40W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115V
Output Current - Output 12.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLPS40 Series
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
The LPS44 is a 1-output 40W open-frame AC/DC Power Supply with fixed and adjustable output voltage. It is offers short-circuit protection on all outputs, case overload protected at 110 to 145% above peak rating and 70% typical at full load efficiency.
- Universal input
- Remote sense
- Built-in EMI filter
- Low output ripple
- Adjustable output voltage
- Overvoltage protection
- Overload protection
- 110KHz Switching frequency
Applications
Power Management, Industrial
Spécifications techniques
Power Supply Applications
ITE
Output Power Max
40W
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.6A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
55W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
LPS40 Series
Documents techniques (4)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits