2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Imprimer la page

                      AES-ACC-U96-ONCAM-MEZ

                      Development Kit, AP1302, Internet of Things (IoT)

                      AVNET AES-ACC-U96-ONCAM-MEZ
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantAVNET
                      Réf. FabricantAES-ACC-U96-ONCAM-MEZ
                      Code Commande76AJ3543
                      Disponible sur commande
                      Les livraisons commencent à partir du 2025-07-12.
                      QuantitéPrix
                      1+184,600 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      184,60 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantAVNET
                      Réf. FabricantAES-ACC-U96-ONCAM-MEZ
                      Code Commande76AJ3543
                      Board TypeDevelopment Board
                      IC / Module UsedAP1302
                      Application Sub TypeInternet of Things (IoT)
                      Kit Contents96Boards ON Semiconductor Dual Camera Mezzanine Board, Two CAV10-000A
                      SVHCTo Be Advised

                      Aperçu du produit

                      AES-ACC-U96-ONCAM-MEZ is a 96Boards ON Semiconductor dual camera mezzanine that provides a development and prototyping platform for the AP1302 imaging processor coupled with dual imaging camera modules. This 96Boards mezzanine card features two Polight IAS-compatible imaging modules based on imaging sensors. These sensors interface to an AP1302 imaging coprocessor. By using the 96Boards standard, this card could be easily prototyped with the Ultra96-V2 platform. This kit simplifies the complex process of developing with imaging sensors. MIPI-CSI2 is widely used in the consumer industry for high-speed communications from host processor to image sensors, but many image sensor modules have varying connector formats which can lead to difficulties with experimenting with different camera modules.

                      • Two IAS sensor modules
                      • AP1302 imaging coprocessor
                      • Targeted for IoT, AI and computer imaging applications

                      Contenu

                      96Boards ON Semiconductor dual camera mezzanine board, Two CAV10-000A.

                      Spécifications techniques

                      Board Type

                      Development Board

                      Application Sub Type

                      Internet of Things (IoT)

                      SVHC

                      To Be Advised

                      IC / Module Used

                      AP1302

                      Kit Contents

                      96Boards ON Semiconductor Dual Camera Mezzanine Board, Two CAV10-000A

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :À déterminer