SANYO DENKI SANACE FANS

Highly-Reliable Fans

Browse a huge selection of the industry's longest-lasting fans.

Buy Now

Featured Products

9WL type is splash proof and dust resistant, with the longest-lasting lifespan, high airflow and high static pressure, and low power consumption.

Shop Now

9GT type with wide operating temperature range of -40ºC to +85ºC can be safely used in both low-temperature and high-temperature applications.

Shop Now

9HV type with high static pressure and low power consumption. Maximum static pressure is increased by approximately 2.5 times while consuming approximately 46% less power.

Shop Now

Long Life 9LG Fans 60x25mm, 80x25mm, and 92x25mm with 180,000 hours (approximately 20 years) expected life.

Shop Now

Low Power Consumption 9GA Fans with industry's best power savings and highest static pressure.

Shop Now

Our Splash Proof Fans and Oil Proof Fans offer high reliability and stable performance in severe environmental conditions where direct water jets from multiple directions and oil mist are present. Expected life is 40,000 to 100,000 hours at 60C.

Shop Now