Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTE CONNECTIVITY - BUCHANAN
Réf. Fabricant2SV-08
Code Commande46F903
Gamme de produit2SV Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantTE CONNECTIVITY - BUCHANAN
Réf. Fabricant2SV-08
Code Commande46F903
Gamme de produit2SV Series
Pitch Spacing5.08mm
No. of Positions8Positions
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.9mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range2SV Series
SVHCTo Be Advised
Aperçu du produit
The 2SV-08 is a 8-way Eurostyle Wire-to-board Screwless Terminal Block with acid-tin-plated copper contacts. The 1-1437671-1 terminal block is made of thermoplastic polyester. It has standoffs for flux removal. Screwless terminal blocks are suitable for both solid and stranded wires and offers a fast way to complete wire connections. The lever is fully integrated into the body of the terminal block, which means no special tools are required. The spring is made from stainless steel strip so that there is a strong connection.
- UL94V-0 Flammability rating
Applications
Industrial, Commercial, HVAC, Power Management
Spécifications techniques
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Conductor Area CSA
0.9mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
No. of Positions
8Positions
Wire Size AWG Max
18AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
2SV Series
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
