2. Audio / Video
                                                                                                3. Pro Audio
                                                                                                4. Audio Visual Accessories - Miscellaneous
                                                                                                Imprimer la page

                                                                                                33-2204

                                                                                                DUAL GROUND BLOCK SCTE OUTDOOR RATED 3GHZ

                                                                                                MCM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MCM 33-2204
                                                                                                FabricantMCM
                                                                                                Réf. Fabricant33-2204
                                                                                                Code Commande32AC9302
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                MCM
                                                                                                FabricantMCM
                                                                                                Réf. Fabricant33-2204
                                                                                                Code Commande32AC9302
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The internal components of these ground blocks are much different from a standard frequency VHF/UHF ground block. The center coax conductor indexes into a close-tolerance tube that is resilient (spring) brass and is gold plated. The close center-tube tolerance assures a tight connection, the gold plating assures a good electrical connection and the overall performance is greatly improved over standard designs.

                                                                                                • SCTE outdoor compliant bonding block
                                                                                                • One inch spacing between center of ports
                                                                                                • UV resistant rubber weather seals provided
                                                                                                • UL approved
                                                                                                • Internal components designed for high frequency and low loss
                                                                                                • Gold plated center conductor assures good connections

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit