Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $202.010 |
Price for:Each
Minimum: 1
Multiple: 1
$202.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPMAPCopy
Newark Part No.78Y7683
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Guitar Amplifier Pedal with Effects The Pulse PMAP Guitar Amplifier Pedal features everything you need for the on-the-go musician. 25 Watts of power, 2 channels (Clean and Drive), and 3 built-in effects. Connect a pair of headphones for practicing in the bedroom, then take it to the gig and connect to a speaker cabinet for playing live. So compact, that you can take your tone with you wherever you go.
- 25 Watt guitar amplifier pedal
- 2 channels (Clean and Drive)
- 3 built-in effects (Reverb, Echo, Vibrato)
- Drive controls: Volume, Treble, Gain
- Clean controls: Volume
- Master Volume
- Reverb controls: Reverb (controls amount of effect)
- Echo controls: Time, Repeats
- Vibrato controls: Rate, Depth
- Toggle switch to select between Echo or Vibrato effect
- Footswitch buttons: Channel Switch, Effect On/Off, Reverb On/Off
- 1/4" guitar input
- 1/4" speaker output (8 ohm minimum)
- 3. 5mm Line Out/Headphone output
- Power supply: 24V DC (included)
- Dimensions (DxWxH): 5. 5" x 7. 1" x 2"
- Weight: 1. 45 lbs.
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate