Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 14 semaine(s)
Aperçu du produit
3. 3" Water Resistant Speaker (black) Molded, water resistant speaker with plastic cone, basket and grill. This speaker is resistant to saltwater corrosion and waterproof due to an encased magnet and silicon coated wires. A double coated diaphragm gives superior sound reproduction and the speakers are suitable for outdoor P. A. , boats and open vehicles. IP65 rated.
- Plastic cone, basket and grill
- Water resistant and resistant to saltwater corrosion
- Encased magnet
- Silicon coated wires
- Double coated diaphragm
- IP65 rated
- Black color
- Sold individually
- Available in different size and color options
Spécifications techniques
Frequency Response Min
100Hz
External Height
-
External Depth
-
SVHC
No SVHC (25-Jun-2025)
Frequency Response Max
20kHz
External Width
-
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit