Audio Signal Indicator Units:
270 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | Prix non disponible. Veuillez contacter le service clientèle. | 120V | - | Multiple | 105dB | IP53 | - | - | 100mA | 223mm | -10°C | 50°C | |||||
67X5684 | Each | 1+ 353,190 $ | 24V | 24V | Multiple | 100dB | IP66, NEMA 4, NEMA 4X, NEMA 13 | Stacklight - SL Series | 2.7kHz | 115mA | - | -30°C | 60°C | |||||
BANNER ENGINEERING | Each | 1+ 141,300 $ 3+ 138,660 $ 5+ 134,700 $ | - | 30V | Multiple | 92dB | IP65 | TL70 Series | 2.6kHz | 30mA | 72mm | -40°C | 50°C | |||||
PATLITE (U.S.A.) | Each | 1+ 360,500 $ 5+ 347,230 $ 10+ 332,050 $ 25+ 314,960 $ 50+ 269,430 $ | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
Each | 1+ 222,970 $ 10+ 205,310 $ 25+ 199,430 $ | 24V | 24V | Pulse | 85dBA | IP65 | AS-Interface Series | 1.75kHz | 25mA | 72mm | -20°C | 50°C | ||||||
92F6368 | Each | 1+ 2 793,380 $ | 120V | - | - | 110dB | NEMA 4X | 870EX Series | - | 130mA | 106mm | - | - | |||||
41B8453 | Each | 1+ 572,480 $ 5+ 543,840 $ | - | - | - | - | - | - | - | - | - | - | - | |||||
41B9061 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 608,740 $ 5+ 578,310 $ | - | 12V | Continuous | 101dBA | - | 877 Series | - | 270mA | 84mm | - | - | ||||
SCHNEIDER ELECTRIC | Each | Prix non disponible. Veuillez contacter le service clientèle. | 24V | 24V | Multiple | 96dB | IP54 | - | - | 354mA | 58.1mm | -20°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ 230,540 $ 3+ 226,230 $ 5+ 219,760 $ | - | 30V | Programmable Single | 85dBA | IP50 | TL70 Series | 2.5kHz | 110mA | 79.6mm | -20°C | 50°C | |||||
Each | 1+ 133,040 $ 10+ 123,740 $ | 24V | 24V | Alternating, Continuous | 105dB | IP65 | KombiSIGN 71 Series | 3kHz | 40mA | 54mm | -20°C | 50°C | ||||||
41B9056 | Each | 1+ 558,780 $ 5+ 496,970 $ 10+ 437,630 $ 25+ 403,020 $ 50+ 360,990 $ | 125V | - | Continuous | 101dBA | - | 875 Series | - | 25mA | 54mm | - | - | |||||
PATLITE (U.S.A.) | Each | 1+ 360,500 $ 5+ 347,230 $ 10+ 332,050 $ 25+ 314,960 $ 50+ 269,430 $ | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
07H9095 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 108,220 $ 5+ 104,960 $ 10+ 99,560 $ | - | - | - | 82dB | - | - | - | - | 25mm | - | - | ||||
PATLITE (U.S.A.) | Each | 1+ 292,690 $ | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
BANNER ENGINEERING | Each | 1+ 319,770 $ 3+ 313,800 $ 5+ 304,830 $ | - | 30V | Continuous | 95dB | IP50 | K80L Series | - | 40mA | 80.8mm | -20°C | 50°C | |||||
PATLITE (U.S.A.) | Each | 1+ 309,810 $ | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
PATLITE (U.S.A.) | Each | 1+ 290,970 $ | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
SCHNEIDER ELECTRIC | Each | Prix non disponible. Veuillez contacter le service clientèle. | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | 24V | Continuous, Intermittent | 90dB | IP54 | Harmony XVS Series | - | 200mA | 80.2mm | -10°C | 50°C | ||||||
BANNER ENGINEERING | Each | 1+ 327,210 $ 3+ 321,090 $ 5+ 311,920 $ | - | 30V | - | - | IP67, NEMA 6 | K80L Series | - | 90mA | 41mm | -40°C | - | |||||
41B8487 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 410,100 $ 5+ 365,910 $ 10+ 339,390 $ 25+ 296,960 $ 50+ 265,150 $ Plus de tarifs | - | 32V | Continuous | 90dB | - | 435 Series | - | 47mA | 102mm | - | - | ||||
48F3775 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 266,060 $ 5+ 241,040 $ 10+ 236,500 $ 25+ 229,670 $ 50+ 218,300 $ Plus de tarifs | 120V | - | Single | - | IP65, NEMA 3R, NEMA 4X | 102 Series | - | 50mA | 76mm | 0°C | - | ||||
BANNER ENGINEERING | Each | 1+ 304,900 $ 3+ 299,200 $ 5+ 290,650 $ | - | 30V | Continuous | 75dB | IP50 | K80L Series | - | 40mA | 80.8mm | -20°C | 50°C | |||||
92F6373 | EDWARDS SIGNALING PRODUCTS | Each | 1+ 216,080 $ 5+ 195,770 $ 10+ 192,070 $ 25+ 186,530 $ 50+ 177,300 $ Plus de tarifs | - | 24V | Fast Pulse | - | - | E100 Series | 2.8kHz | 30mA | 44mm | 0°C | 55°C | ||||