2. Automation & Process Control
                                                                                                3. Control Stations & Bodies
                                                                                                4. Control Stations
                                                                                                Imprimer la page

                                                                                                2601BG1

                                                                                                Control Station, 3 Position

                                                                                                SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SQUARE D BY SCHNEIDER ELECTRIC 2601BG1
                                                                                                FabricantSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                Réf. Fabricant2601BG1
                                                                                                Code Commande16B5856
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                Informations produit

                                                                                                SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                FabricantSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                Réf. Fabricant2601BG1
                                                                                                Code Commande16B5856
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Contact Configuration-
                                                                                                No. of Positions3 Position
                                                                                                Approvals / Standards-
                                                                                                IP Rating-
                                                                                                Switch Case-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 2601BG1 is a 3-pole reversing Drum Switch with screw-clamp terminals. This B range commercialized drum switch features that the large movable contact segments are rigidly attached to the main operating shaft. Fully insulated from each other and from the shaft, both the movable and stationary contacts are plated for maximum life. Extremely accessible terminals are provided for easy wiring. Operating mechanism supplied from the factory for maintained position operation and can be easily converted with no additional parts needed to provide spring return to off operation. The reversing drum switch find applications wherever manual reversing control is desired. This is particularly suited for use on machine tools, woodworking machines and similar types of equipment.

                                                                                                • One piece die cast handle
                                                                                                • Contacts are not replaceable
                                                                                                • NEMA 1 degree of protection

                                                                                                Applications

                                                                                                Motor Drive & Control

                                                                                                Spécifications techniques

                                                                                                Contact Configuration

                                                                                                -

                                                                                                Approvals / Standards

                                                                                                -

                                                                                                Switch Case

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Positions

                                                                                                3 Position

                                                                                                IP Rating

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (4)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Certificate of Conformity EN

                                                                                                Handling Instructions EN

                                                                                                Produits de remplacement pour 2601BG1

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit