Informations produit
Aperçu du produit
DX80N2Q45F is a wireless Q45 glass fiber optic sensor node. Sure Cross® Wireless Q45 sensor combines the best of Banner’s flexible Q45 sensor family with its reliable, field-proven, Sure Cross wireless architecture to solve new classes of applications limited only by the user’s imagination. Containing a variety of sensors, a radio, and an internal battery supply, this product line is truly plug-and-play. The small size and flexibility of fiber optic assemblies allow positioning and mounting in tight spaces. Optical fibers are low in mass, enabling fiber optic assemblies to withstand high levels of vibration and mechanical shock. Fibers can be constructed to survive in areas of corrosive material or extreme moisture.
- Tight sensing locations, vibration and shock, extreme environments
- Battery power, NEMA 4X rating, IP67 rating
- Integrated battery housing style, sensor and node device type
- Discrete input output, photoelectric input details, 2 AA batteries power supply
- 90% at 50°C relative humidity, 2.4GHz wireless radio frequency
- Point-to-multipoint, point-to-point, star, tree topology
- Operating temperature condition range from -40 to 70°C
Avertissements
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Spécifications techniques
2.4GHz
-
No SVHC (15-Jan-2018)
Digital
Wireless Q45 Photoelectric Sensor, Radio, Battery
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit