2. Automation & Process Control
                                                                                                3. Industrial Communication
                                                                                                4. Industrial Wireless
                                                                                                5. Wireless Monitoring Systems
                                                                                                Imprimer la page

                                                                                                DX80N2Q45F

                                                                                                Photoelectric Sensor, Wireless, Q45, Fiber Optic, 2.4GHz, Digital, 65mW

                                                                                                Date/Lot Code

                                                                                                BANNER ENGINEERING
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BANNER ENGINEERING DX80N2Q45F
                                                                                                FabricantBANNER ENGINEERING
                                                                                                Réf. FabricantDX80N2Q45F
                                                                                                Code Commande65W8891
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                BANNER ENGINEERING
                                                                                                FabricantBANNER ENGINEERING
                                                                                                Réf. FabricantDX80N2Q45F
                                                                                                Code Commande65W8891
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Carrier Frequency2.4GHz
                                                                                                Signal Input TypeDigital
                                                                                                Networking Interface-
                                                                                                Kit ContentsWireless Q45 Photoelectric Sensor, Radio, Battery
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                DX80N2Q45F is a wireless Q45 glass fiber optic sensor node. Sure Cross® Wireless Q45 sensor combines the best of Banner’s flexible Q45 sensor family with its reliable, field-proven, Sure Cross wireless architecture to solve new classes of applications limited only by the user’s imagination. Containing a variety of sensors, a radio, and an internal battery supply, this product line is truly plug-and-play. The small size and flexibility of fiber optic assemblies allow positioning and mounting in tight spaces. Optical fibers are low in mass, enabling fiber optic assemblies to withstand high levels of vibration and mechanical shock. Fibers can be constructed to survive in areas of corrosive material or extreme moisture.

                                                                                                • Tight sensing locations, vibration and shock, extreme environments
                                                                                                • Battery power, NEMA 4X rating, IP67 rating
                                                                                                • Integrated battery housing style, sensor and node device type
                                                                                                • Discrete input output, photoelectric input details, 2 AA batteries power supply
                                                                                                • 90% at 50°C relative humidity, 2.4GHz wireless radio frequency
                                                                                                • Point-to-multipoint, point-to-point, star, tree topology
                                                                                                • Operating temperature condition range from -40 to 70°C

                                                                                                Avertissements

                                                                                                Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                                                                                                Spécifications techniques

                                                                                                Carrier Frequency

                                                                                                2.4GHz

                                                                                                Networking Interface

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Signal Input Type

                                                                                                Digital

                                                                                                Kit Contents

                                                                                                Wireless Q45 Photoelectric Sensor, Radio, Battery

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Drawing EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits