Piezo Anti Vandal Switches:
13 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Current AC Max
Contact Current Max
Contact Voltage AC Max
Contact Voltage VAC
Operating Force
Contact Current DC Max
Contact Voltage DC Max
Contact Voltage VDC
IP Rating
Switch Mounting
Switch Terminals
Illumination Color
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | PSE Series | 22.3mm | SPST-NO | Off-(On) | Round Flush | Natural | 100mA | 100mA | 42V | 42V | 3N | 100mA | 60V | 42V | IP67 | Panel Mount | PC Pin | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | PSE Series | 16.2mm | SPST-NO | Off-(On) | Flush | Red | 100mA | - | - | 42V | - | 100mA | - | 42V | IP67 | Panel, Through Hole | PC Pin | Non Illuminated | ||||||
Each | 10+ 48,740 $ 25+ 45,820 $ | Min : 20 / Mult : 20 | PSE Series | 19.3mm | SPST-NO | Off-(On) | Round Flush | Natural | 100mA | 2.6A | 50V | 42V | 3N | 100mA | 50V | 42V | IP67 | Panel Mount | PC Pin | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | PSE EX Series | 16.2mm | SPST-NO | - | Round | Natural | 40mA | 40mA | 24V | 24V | 3N | 40mA | 24V | 24V | IP67, IP69K | Panel Mount | PC Pin | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | PSE Series | 16.2mm | SPST-NO | Off-(On) | Round Flush | Natural | 100mA | 100mA | 42V | 42V | 3N | 100mA | 60V | 42V | IP67 | Panel Mount | PC Pin | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | PSE Series | 16.2mm | SPST-NO | Off-(On) | Round Flush | Gold | 100mA | 100mA | 42V | 42V | 3N | 100mA | 60V | 42V | IP67 | Panel Mount | PC Pin | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | PSE EX Series | 16.2mm | SPST-NO | - | Round | Natural | 40mA | 40mA | 24V | 24V | 3N | 40mA | 24V | 24V | IP67, IP69K | Panel Mount | PC Pin | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | PSE EX Series | 16.2mm | SPST-NO | - | Round | Natural | 40mA | 40mA | 24V | 24V | 3N | 40mA | 24V | 24V | IP67, IP69K | Panel Mount | PC Pin | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | PSE EX Series | 16.2mm | SPST-NO | - | Round | Natural | 40mA | 40mA | 24V | 24V | 3N | 40mA | 24V | 24V | IP67, IP69K | Panel Mount | PC Pin | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | PSE EX Series | 16.2mm | SPST-NO | - | Round | Natural | 40mA | 40mA | 24V | 24V | 3N | 40mA | 24V | 24V | IP67, IP69K | Panel Mount | PC Pin | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | PSE EX Series | 16.2mm | SPST-NO | - | Round | Natural | 40mA | 40mA | 24V | 24V | 3N | 40mA | 24V | 24V | IP67, IP69K | Panel Mount | PC Pin | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | PSE Series | 19.3mm | SPST-NO | Off-(On) | Round Flush | Natural | 100mA | 2.6A | 42V | 42V | 3N | 100mA | 60V | 42V | IP67 | Panel Mount | PC Pin | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | PSE | 16.2mm | SPST-NO | Off-(On) | Flush | Black | 100mA | - | - | 42V | - | 100mA | - | 42V | IP67 | Panel, Through Hole | PC Pin | Non Illuminated |