2. Automation & Process Control
                                                                                                3. Industrial Switches
                                                                                                4. Safety Switches
                                                                                                5. Emergency Stop Switches / E Stop
                                                                                                Imprimer la page

                                                                                                XB7NS8445

                                                                                                Emergency Stop Switch, SPST-NO, SPST-NC, Turn to Release, Screw Clamp, 750 mA, 240 V, 250 V

                                                                                                SCHNEIDER ELECTRIC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SCHNEIDER ELECTRIC XB7NS8445
                                                                                                FabricantSCHNEIDER ELECTRIC
                                                                                                Réf. FabricantXB7NS8445
                                                                                                Code Commande96W0643
                                                                                                Gamme de produitHarmony XB7 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                Informations produit

                                                                                                SCHNEIDER ELECTRIC
                                                                                                FabricantSCHNEIDER ELECTRIC
                                                                                                Réf. FabricantXB7NS8445
                                                                                                Code Commande96W0643
                                                                                                Gamme de produitHarmony XB7 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Contact ConfigurationSPST-NO, SPST-NC
                                                                                                Switch OperationTurn to Release
                                                                                                Switch TerminalsScrew Clamp
                                                                                                Contact Current Max750mA
                                                                                                Contact Voltage AC Nom240V
                                                                                                Contact Voltage DC Nom250V
                                                                                                Pushbutton Actuator StyleRound
                                                                                                IP RatingIP20, IP65
                                                                                                Product RangeHarmony XB7 Series
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                The XB7NS8445 is an emergency stop Trigger Action Switch and mechanically latching pushbuttons, turn to release function, 1NO-1NC contact type, red cap. For your control system that require high-performance, compact and easy-to-install components. Harmony™ XB7 pushbutton is your ideal solution. The new emergency stop pushbutton design allows immediate identification of safety functions and status of contacts. Harmony™ XB7 emergency stop pushbutton comply with EN/IEC and UL standard, EN 13850 and EN/IEC 60947-5-5 and is designed for machines and industrial control panels.

                                                                                                • Easy to install and to integrate into control system
                                                                                                • Simple installation and integration
                                                                                                • Electrical reliability
                                                                                                • -25 to +70°C Operating temperature range

                                                                                                Applications

                                                                                                Industrial, HVAC, Power Management, Lighting

                                                                                                Spécifications techniques

                                                                                                Contact Configuration

                                                                                                SPST-NO, SPST-NC

                                                                                                Switch Terminals

                                                                                                Screw Clamp

                                                                                                Contact Voltage AC Nom

                                                                                                240V

                                                                                                Pushbutton Actuator Style

                                                                                                Round

                                                                                                Product Range

                                                                                                Harmony XB7 Series

                                                                                                Switch Operation

                                                                                                Turn to Release

                                                                                                Contact Current Max

                                                                                                750mA

                                                                                                Contact Voltage DC Nom

                                                                                                250V

                                                                                                IP Rating

                                                                                                IP20, IP65

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documents techniques (5)

                                                                                                Certificate of Conformity EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Safety Data Sheet B EN

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit