Machine & Operator Safety:
2 535 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Emballage
Catégories
Machine & Operator Safety
(2 535)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98AK5652 RoHS | Each | 1+ 2 547,060 $ | PL e | Level 4 | SIL3 | - | 900mm | 15m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8VDC | deTec Series | |||||
Each | 1+ 1 036,970 $ | PL c | Level 2 | SIL1, SIL CL1 | 31 | 610mm | 12m | - | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ 925,350 $ | PL e | Level 4 | SIL3, SIL CL3 | 2 | 510mm | 12m | - | IP65, IP67 | CE, UKCA, cULus, TUV | 500mm | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ 1 346,320 $ 3+ 1 291,110 $ 5+ 1 235,880 $ 10+ 1 203,330 $ | PL e | Level 4 | SIL3, SIL CL3 | 15 | 160mm | 6m | - | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ 1 349,440 $ | PL e | Level 4 | SIL3, SIL CL3 | 25 | 260mm | 6m | - | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ 918,890 $ 5+ 829,480 $ 10+ 733,810 $ 25+ 683,180 $ 50+ 623,690 $ | PL e | Level 4 | SIL3 | - | 300mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8VDC | C4-RD Series | ||||||
05AN2649 | Each | 1+ 2 349,330 $ 5+ 2 289,250 $ | PL e | Level 4 | SIL3 | 36 | 720mm | 20m | - | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2650 | Each | 1+ 2 782,240 $ 5+ 2 710,840 $ | PL e | Level 4 | SIL3 | 79 | 800mm | 10m | - | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2665 | Each | 1+ 2 238,400 $ 5+ 2 181,250 $ | PL e | Level 4 | SIL3 | 48 | 960mm | 20m | - | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
98AK5629 RoHS | Each | 1+ 5 495,090 $ | PL e | Level 4 | SIL3 | - | 1.5m | 10m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8VDC | deTec Series | |||||
98AK5649 RoHS | Each | 1+ 1 931,670 $ | PL e | Level 4 | SIL3 | - | 750mm | 10m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8VDC | deTec Series | |||||
Each | 1+ 1 610,310 $ | PL c | Level 2 | SIL1, SIL CL1 | 61 | 1.21m | 12m | - | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ 2 141,230 $ 3+ 2 053,330 $ 5+ 1 965,410 $ | PL e | Level 4 | SIL3, SIL CL3 | 45 | 460mm | 6m | - | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
07AM7790 RoHS | BANNER ENGINEERING | Each | 1+ 1 867,320 $ | PL e | Level 4 | SIL3, CL3 | - | 1.2m | 12m | IP65 | IP65 | CE, cULus | 14mm | PNP, OSSD | 24VDC | S4B Series | ||||
05AN2645 | Each | 1+ 2 061,990 $ 5+ 2 008,890 $ | PL e | Level 4 | SIL3 | 47 | 480mm | 10m | - | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2651 | Each | 1+ 2 468,270 $ 5+ 2 405,090 $ | PL e | Level 4 | SIL3 | 40 | 800mm | 20m | - | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2654 | Each | 1+ 3 707,630 $ | PL e | Level 4 | SIL3 | 95 | 960mm | 10m | - | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2658 | Each | 1+ 2 972,250 $ 5+ 2 895,890 $ | PL e | Level 4 | SIL3 | 30 | 1.2m | 20m | - | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 40mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
98AK5631 RoHS | Each | 1+ 5 925,200 $ | PL e | Level 4 | SIL3 | - | 1.65m | 10m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | 2PNP | 28.8VDC | deTec Series | |||||
Each | 1+ 2 300,090 $ | PL e | Level 4 | SIL3, SIL CL3 | 60 | 610mm | 6m | - | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ 1 786,450 $ | PL e | Level 4 | SIL3, SIL CL3 | 46 | 910mm | 12m | - | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
03AM2597 RoHS | Each | 1+ 1 747,710 $ 5+ 1 493,620 $ 10+ 1 438,690 $ 25+ 1 320,260 $ 50+ 1 296,520 $ | PL e | Level 4 | - | 3 | - | - | IP65, IP67 | IP65, IP67 | - | 400mm | 2PNP | 28.8VDC | deTem Series | |||||
Each | 1+ 2 317,450 $ 5+ 1 980,520 $ 10+ 1 907,670 $ 25+ 1 750,650 $ 50+ 1 719,160 $ | PL e | Level 4 | SIL3 | - | 750mm | 30m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8VDC | deTec Series | ||||||
98AK5650 RoHS | Each | 1+ 2 424,420 $ | PL e | Level 4 | SIL3 | - | 750mm | 15m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8VDC | deTec Series | |||||
Each | 1+ 3 529,710 $ | PL e | Level 4 | SIL3 | - | 900mm | 30m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8VDC | deTec Series | ||||||