Machine & Operator Safety:
2 535 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Emballage
Catégories
Machine & Operator Safety
(2 535)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98AK5653 RoHS | Each | 1+ 3 373,260 $ | PL e | Level 4 | SIL3 | - | 1.05m | 10m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8VDC | deTec Series | |||||
Each | 1+ 922,090 $ | PL c | Level 2 | SIL1, SIL CL1 | 4 | 910mm | 12m | - | IP65, IP67 | CE, UKCA, cULus, TUV | 300mm | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ 1 357,480 $ 3+ 1 283,390 $ 5+ 1 209,300 $ 10+ 1 178,020 $ | PL e | Level 4 | SIL3, SIL CL3 | 3 | 810mm | 12m | - | IP65, IP67 | CE, UKCA, cULus, TUV | 400mm | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ 3 154,160 $ 5+ 2 695,590 $ 10+ 2 596,440 $ 25+ 2 382,720 $ 50+ 2 339,860 $ | - | - | SIL1 | - | - | 4m | IP65 | IP65 | - | - | - | - | scanGrid2 Series | ||||||
Each | 1+ 1 656,890 $ 5+ 1 415,990 $ 10+ 1 363,920 $ 25+ 1 251,640 $ 50+ 1 229,130 $ | - | - | - | 10 | 100mm | 6m | IP65, IP67 | IP65, IP67 | CE | 10mm | PNP/NPN, Push-Pull | 30VDC | SLG-2 Series | ||||||
Each | 1+ 1 298,180 $ 5+ 1 171,850 $ 10+ 1 036,680 $ 25+ 965,170 $ 50+ 881,110 $ | PL e | Level 4 | SIL3 | - | 300mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8VDC | C4-RD Series | ||||||
Each | 1+ 1 634,260 $ 5+ 1 475,240 $ 10+ 1 305,060 $ 25+ 1 215,050 $ 50+ 1 109,230 $ | PL e | Level 4 | SIL3 | - | 750mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8VDC | C4-RD Series | ||||||
05AN2653 | Each | 1+ 2 404,730 $ 5+ 2 343,210 $ | PL e | Level 4 | SIL3 | 12 | 920mm | 20m | - | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 80mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
98AK5557 RoHS | Each | 1+ 1 310,500 $ 5+ 1 182,970 $ 10+ 1 046,520 $ 25+ 974,330 $ 50+ 889,480 $ | PL c | Level 2 | SIL1 | - | 450mm | 10m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8VDC | deTec Series | |||||
Each | 1+ 2 255,920 $ | PL e | Level 4 | SIL3, SIL CL3 | 61 | 1.21m | 12m | - | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ 1 600,330 $ 5+ 1 444,610 $ 10+ 1 277,970 $ 25+ 1 189,820 $ 50+ 1 086,200 $ | PL e | Level 4 | SIL3 | - | 300mm | 30m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8VDC | deTec Series | ||||||
05AN2647 | Each | 1+ 2 040,950 $ 5+ 1 988,410 $ | PL e | Level 4 | SIL3 | 28 | 560mm | 20m | - | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2655 | Each | 1+ 2 709,100 $ 5+ 2 639,610 $ | PL e | Level 4 | SIL3 | 48 | 960mm | 20m | - | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
05AN2661 | Each | 1+ 4 321,180 $ | PL e | Level 4 | SIL3 | 159 | 1.6m | 10m | - | IP65, IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | |||||
Each | 1+ 2 187,810 $ | PL c | Level 2 | SIL1, SIL CL1 | 83 | 1.66m | 12m | - | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ 1 271,300 $ | PL e | Level 4 | SIL3, SIL CL3 | 3 | 810mm | 20m | - | IP65, IP67 | CE, UKCA, cULus, TUV | 400mm | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ 3 102,600 $ | PL e | Level 4 | SIL3, SIL CL3 | 105 | 1.06m | 6m | - | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||
03AM2642 RoHS | Each | 1+ 2 875,810 $ 5+ 2 725,400 $ 10+ 2 652,950 $ 25+ 2 484,810 $ 50+ 2 441,130 $ | PL e | Level 4 | - | 4 | - | 4.5m | IP65 | IP65 | - | 300mm | 2PNP | 28.8VDC | M4000 Standard A Series | |||||
Each | 1+ 2 435,790 $ 5+ 2 081,670 $ 10+ 2 005,090 $ 25+ 1 840,060 $ 50+ 1 806,960 $ | PL e | Level 4 | SIL3 | - | 1.2m | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8VDC | C4-RD Series | ||||||
Each | 1+ 1 782,270 $ 5+ 1 608,850 $ 10+ 1 423,260 $ 25+ 1 325,100 $ 50+ 1 209,700 $ | PL e | Level 4 | SIL3 | - | 600mm | 4.5m | IP65, IP67 | IP65, IP67 | CE, UKCA, cULus | - | Relay | 28.8VDC | C4-RD Series | ||||||
03AM5432 RoHS | Each | 1+ 17 466,600 $ 5+ 16 589,970 $ | - | - | SIL2 | - | - | - | IP65 | IP65 | - | - | - | - | microScan3 Series | |||||
98AK5593 RoHS | Each | 1+ 1 032,990 $ 5+ 932,460 $ 10+ 824,900 $ 25+ 768,010 $ 50+ 701,120 $ | PL c | Level 2 | SIL1 | - | 120mm | 8m | IP65 | IP65 | CE, UKCA, cULus | - | PNP | 28.8VDC | miniTwin Series | |||||
Each | 1+ 1 764,070 $ | PL c | Level 2 | SIL1, SIL CL1 | 68 | 1.36m | 12m | - | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | ||||||
Each | 1+ 1 131,600 $ | PL e | Level 4 | SIL3, SIL CL3 | 2 | 510mm | 20m | - | IP65, IP67 | CE, UKCA, cULus, TUV | 500mm | 2PNP | 24VDC | SLC4 Series | ||||||
Each | 1+ 1 610,440 $ 3+ 1 544,220 $ 5+ 1 478,000 $ | PL e | Level 4 | SIL3, SIL CL3 | 31 | 610mm | 12m | - | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | ||||||