KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Automation & Process Control
                                                                                                3. Machine & Operator Safety
                                                                                                4. Safety Laser Scanners
                                                                                                Imprimer la page

                                                                                                OS32CSP1-4M

                                                                                                LASER SENSOR, PNP, 4M

                                                                                                OMRON STI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OMRON STI OS32CSP1-4M
                                                                                                FabricantOMRON STI
                                                                                                Réf. FabricantOS32CSP1-4M
                                                                                                Code Commande26Y5288
                                                                                                Gamme de produitOS32C Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                OMRON STI
                                                                                                FabricantOMRON STI
                                                                                                Réf. FabricantOS32CSP1-4M
                                                                                                Code Commande26Y5288
                                                                                                Gamme de produitOS32C Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangeOS32C Series
                                                                                                Sensor Output TypePNP
                                                                                                Supply Voltage DC Min16.8V
                                                                                                Supply Voltage DC Max30V
                                                                                                Sensing Range Max4m
                                                                                                Output Current250mA
                                                                                                IP Rating-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                OS32CSP1-4M is a safety laser scanner with side location cable entry. It is a compact low power consuming laser scanner for intrusion detection and AMR navigation. This device effectively safeguarding large and irregular areas that require regular access and full area protection can be complicated. This safety laser scanner, with an easily configurable 4-meter safety range and a 15-meter warning zone, simplifies protecting even the most complex geometries. With upto 70 different safety zone sets and a pollution tolerance mode to ignore dust and smoke in the protected area, this device is a flexible solution for intrusion detection in demanding applications. The addition of distance measurement capabilities upto 50 meters and lower power consumption of 5watts make the device an ideal solution for your AMR navigation needs.

                                                                                                • Provides a safety circuit of PLd/safety category 3 (ISO13849-1) without a dedicated controller
                                                                                                • Reference boundary monitoring function prevents unauthorized changes in the scanner position
                                                                                                • Minimal down time, sensor block can be replaced without the need to reprogram
                                                                                                • 4m maximum operating range (safety zone), pigtail connector method
                                                                                                • 70 sets of safety zone and warning zone combinations, 70mm detection capability
                                                                                                • 8 individual sector indicators and various LED for clear status indication
                                                                                                • Detection angle is 270°, angular resolution is 0.4°, response time is 80ms
                                                                                                • Zone switching time is 20 to 320ms, line voltage is 24VDC +25%/-30% (ripple p-p 2.5V max)
                                                                                                • (350VDC, 1 minute) dielectric withstand voltage, PNP output, IP65 degree of protection
                                                                                                • Dimensions (WxHxD) is 133.0 x 104.5 x 142.7mm, ambient temperature range from -10°C to 50°C

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                OS32C Series

                                                                                                Supply Voltage DC Min

                                                                                                16.8V

                                                                                                Sensing Range Max

                                                                                                4m

                                                                                                IP Rating

                                                                                                -

                                                                                                Sensor Output Type

                                                                                                PNP

                                                                                                Supply Voltage DC Max

                                                                                                30V

                                                                                                Output Current

                                                                                                250mA

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                CAD Multiple Formats EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit