AC Motor Drives:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 635,260 $ | Min : 1 / Mult : 1 | Variable Speed Drive | Induction / Asynchronous Motors | 1.5kW | Single Phase | 7.5A | 7.5A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | AVT12 | |||||
DELTA ELECTRONICS | Each | 1+ 789,600 $ | Min : 1 / Mult : 1 | Variable Frequency Drive | Induction / Permanent Magnet Motors | 1.5kW | Single Phase | 7.5A | 7.5A | 50Hz / 60Hz | IP20 | IP20 | 170VAC | 265VAC | MS300 | ||||
Each | 1+ 784,120 $ 5+ 714,830 $ 10+ 640,670 $ 25+ 601,440 $ 50+ 555,320 $ | Min : 1 / Mult : 1 | Variable Speed Drive | AC Motors | 1.5kW | Single Phase | 7.5A | 7.5A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | XKL | |||||
DELTA ELECTRONICS | Each | 1+ 918,980 $ 5+ 867,080 $ 10+ 844,940 $ 25+ 821,240 $ 50+ 790,180 $ | Min : 1 / Mult : 1 | Variable Frequency Drive | Induction / Permanent Magnet Motors | 1.5kW | Single Phase | 7.5A | 7.5A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | ME300 | ||||
CONTROL TECHNIQUES | Each | 1+ 846,730 $ 5+ 838,170 $ 10+ 829,620 $ 25+ 795,420 $ | Min : 1 / Mult : 1 | Variable Speed Drive | Induction / Asynchronous Motors | 2hp | Single Phase, Three Phase | 7.5A | 7.5A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | Commander C200 | ||||
CONTROL TECHNIQUES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Variable Speed Drive | Induction / Asynchronous Motors | 2hp | Single Phase, Three Phase | 7.5A | 7.5A | 50Hz / 60Hz | IP21 | IP21 | 200VAC | 240VAC | Commander C300 |