Motor Starters:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 616,330 $ 5+ 600,930 $ 10+ 585,510 $ 25+ 554,700 $ | Min : 1 / Mult : 1 | Manual Starter | 25hp | Single Phase, Three Phase | 3 Pole | 32A | 230VAC | 690VAC | IP20 | MS132 Series | |||||
Each | 1+ 372,640 $ 5+ 363,320 $ 10+ 354,010 $ 25+ 335,370 $ 50+ 316,740 $ | Min : 1 / Mult : 1 | Manual Starter | 20hp | Single Phase, Three Phase | 3 Pole | 25A | 230VAC | 690VAC | IP20 | MS132 Series | |||||
Each | 1+ 383,630 $ 10+ 364,450 $ 25+ 345,260 $ 50+ 326,090 $ 100+ 306,910 $ | Min : 1 / Mult : 1 | Manual Starter | 10hp | Single Phase, Three Phase | 3 Pole | 16A | 230VAC | 690VAC | IP20 | MS132 Series | |||||
Each | 1+ 372,640 $ 5+ 363,320 $ 10+ 354,010 $ 25+ 335,370 $ 50+ 316,740 $ | Min : 1 / Mult : 1 | Manual Starter | 7.5hp | Single Phase, Three Phase | 3 Pole | 10A | 230VAC | 690VAC | IP20 | MS132 Series | |||||
Each | 1+ 350,690 $ 10+ 333,150 $ 25+ 315,620 $ 50+ 298,080 $ 100+ 280,550 $ | Min : 1 / Mult : 1 | Manual Starter | 5hp | Single Phase, Three Phase | 3 Pole | 6.3A | 230VAC | 690VAC | IP20 | MS132 Series | |||||
Each | 1+ 350,690 $ 5+ 341,920 $ 10+ 333,150 $ 25+ 315,620 $ 50+ 298,080 $ | Min : 1 / Mult : 1 | Manual Starter | 3hp | Single Phase, Three Phase | 3 Pole | 4A | 230VAC | 690VAC | IP20 | MS132 Series | |||||
Each | 1+ 414,390 $ 5+ 404,040 $ 10+ 393,680 $ 25+ 372,950 $ 50+ 352,230 $ | Min : 1 / Mult : 1 | Manual Starter | 10hp | Single Phase, Three Phase | 3 Pole | 12A | 230VAC | 690VAC | IP20 | MS132 Series | |||||
Each | 1+ 310,950 $ 5+ 265,190 $ 10+ 254,420 $ 25+ 242,310 $ 50+ 222,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Manual Starter | 1.5hp | Single Phase, Three Phase | 3 Pole | 2.5A | 230VAC | 690VAC | IP20 | MS132 Series | |||||
Each | 1+ 372,640 $ 10+ 354,010 $ 25+ 335,370 $ 50+ 316,740 $ 100+ 298,120 $ | Min : 1 / Mult : 1 | Manual Starter | 0.75hp | Single Phase, Three Phase | 3 Pole | 1.6A | 230VAC | 690VAC | IP20 | MS132 Series | |||||